
The Bourns SRN8040TA-1R0Y is a surface mount fixed inductor with a nominal inductance of 1uH and a maximum rated current of 8.5A. It features a 30% tolerance and is shielded for reduced electromagnetic interference. The inductor is constructed with a general purpose design and is suitable for power inductor applications. It operates over a temperature range of -55 to 125 degrees Celsius and is available in a 3232 package type.
Bourns SRN8040TA-1R0Y technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 30 |
| Package Width | 8 |
| Package Height | 3.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0082 |
| Rated Current-Max | 8.5 |
| Test Frequency | 1 |
| Self Resonance Frequency | 85 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN8040TA-1R0Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.