
The SRN8040TA-680M is a surface mount general purpose inductor from Bourns with a nominal inductance of 68uH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is shielded and has a DC resistance of 0.205 ohms. It is rated for a maximum current of 1.65A and has a self resonance frequency of 9.5 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRN8040TA-680M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8 |
| Tolerance | 20 |
| Package Width | 8 |
| Package Height | 3.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.205 |
| Rated Current-Max | 1.65 |
| Test Frequency | 1 |
| Self Resonance Frequency | 9.5 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRN8040TA-680M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.