Inductor Kits 0.15uH to 22uH 32 X 10 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.15uH to 22uH |
| Number of Inductor | 32 X 10 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRP4012TA|SRP4020TA|SRP5015TA|SRP5030TA |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |