Inductor Kits 0.33uH to 100uH 12 X 3/20 X 10 Inductor Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.33uH to 100uH |
| Number of Inductor | 12 X 3|20 X 10 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRP7028A|SRP7050TA|SRP1770TA |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |