Bourns SRP-LAB1 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite, Carbonyl Powder |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | SRP4020, SRP7030, SRP7030F |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.