Inductor Kits 0.22uH to 47uH 32 X 5 Inductor Surface Mount Automotive Medical
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.22uH to 47uH |
| Number of Inductor | 32 X 5 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | SRP1038A|SRP1238A|SRP1245A|SRP1265A |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |