The SRP0320-R68K is a surface mount fixed inductor with a general purpose application and a shielded design. It has a nominal inductance of 0.68uH and a tolerance of 10%. The inductor is rated for a maximum current of 7.4A and has a self resonance frequency of 62. The operating temperature range is -40 to 125 degrees Celsius.
Bourns SRP0320-R68K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3.4 |
| Tolerance | 10 |
| Package Width | 3.4 |
| Package Height | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0148 |
| Rated Current-Max | 7.4 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 62 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bourns SRP0320-R68K to view detailed technical specifications.
No datasheet is available for this part.