The SRP0415-4R7K is a surface mount general purpose inductor from Bourns. It features a 4.7uH inductance value with a 10% tolerance and a maximum operating temperature of 125 degrees Celsius. The inductor has a maximum rated current of 2.8A and a DC resistance of 0.1 ohms. It is shielded and has a self resonance frequency of 25 MHz. The inductor is available in a 1717 package type with a 4.4x4.4x1.5mm footprint.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 4.4 |
| Tolerance | 10 |
| Package Width | 4.4 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 2.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |