Inductor Power Shielded Wirewound 4.7uH 10% 100KHz 25Q-Factor Metal Alloy Powder 2.4A 0.151Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.4(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 3.6(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.151Ohm |
| Minimum Quality Factor | 25(Typ) |
| Minimum Self Resonant Frequency | 21M(Typ)Hz |
| Product Length | 5.6mm |
| Height | 1mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |