Inductor Power Shielded Wirewound 0.47uH 10% 100KHz 18Q-Factor Metal Alloy Powder 8.3A 0.0149Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.4 |
| Tolerance | 10 |
| Package Width | 5.4 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0149 |
| Rated Current-Max | 8.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 68 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |