The SRP0515-R47K is a shielded wirewound inductor from Bourns with a metal alloy powder core. It has an inductance of 0.47uH and a tolerance of 10%. The inductor is designed for surface mount applications and has a maximum DC current rating of 9.5A and a maximum saturation current rating of 14.5A. The device has a minimum quality factor of 16 and a minimum self resonant frequency of 65M. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal Alloy Powder |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.5(Typ)A |
| Maximum Saturation Current | 14.5(Typ)A |
| Max DC Resistance | 0.0112Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 65M(Typ)Hz |
| Product Length | 5.6mm |
| Height | 1.5mm |
| Product Depth | 5.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |