
Surface mount fixed inductor with 2.2µH inductance and 20% tolerance. Features a shielded wirewound construction with a carbonyl powder core, rated for 12A DC current and 12A RMS current. Offers a low DC resistance of 7mΩ and a Q factor of 20 at 100kHz. Operates within a temperature range of -40°C to 150°C and is AEC-Q200 qualified. Packaged in a 4040 case size for tape and reel automated assembly.
Bourns SRP1038A-2R2M technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 12A |
| DC Current | 12A |
| DC Resistance (DCR) | 7mR |
| Depth | 10mm |
| Height | 3.8mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 12A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| Saturation Current | 27A |
| Self Resonant Frequency | 25MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
