
Surface mount shielded wirewound power inductor with 360nH inductance and 20% tolerance. Features a carbonyl powder core, 31A DC current rating, and 1.2mΩ DC resistance. Operates from -40°C to 150°C and is AEC-Q200 qualified. Designed for automotive applications with a 4040 package size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1038A-R36M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 31A |
| DC Resistance (DCR) | 1.2mR |
| Depth | 10.3mm |
| Height | 3.8mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Length | 11mm |
| Max DC Current | 31A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 31A |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 105MHz |
| Series | SRP1038A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1038A-R36M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.