
This general purpose inductor from Bourns features a shielded design and a nominal inductance of 0.2uH. It has a tolerance of 20% and a maximum rated current of 40A. The inductor is suitable for power applications and is designed for surface mount use. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.001 |
| Rated Current-Max | 40 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 142 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |