The SRP1038C-R30M is a surface mount general purpose inductor with a nominal inductance of 0.3uH and a maximum operating temperature of 125C. It has a maximum rated current of 38A and a DC resistance of 0.0012 ohms. The inductor is shielded and has a self resonance frequency of 99. It is designed for use as a power inductor and is available in a CHIP package type.
Bourns SRP1038C-R30M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0012 |
| Rated Current-Max | 38 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 99 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.