Shielded, surface mount general purpose inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 5A DC current rating, and 9A saturation current. Operates from -55°C to 150°C with a low 35mΩ DC resistance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 10A |
| Current Rating | 5A |
| DC Current | 5A |
| DC Resistance (DCR) | 35mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 11.8mm |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |