Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a 5A current rating, 7A saturation current, and 9A maximum current. Offers a low DC resistance of 57mΩ at a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRP1040-150M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1040-150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 9A |
| Current Rating | 5A |
| DC Resistance (DCR) | 57mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Height - Seated (Max) | 0.165inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.465inch |
| Max DC Current | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-150M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.