
Surface mount power inductor with 1µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 20A current rating. Operating temperature range from -55°C to 150°C. DC resistance is 3.5mΩ, with a saturation current of 28A. Packaged in tape and reel for automated assembly.
Bourns SRP1040-1R0M technical specifications.
| Package/Case | 1040 |
| Core Material | Ferrite |
| Current Rating | 20A |
| DC Resistance (DCR) | 3.5mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Length | 0.465inch |
| Max DC Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
