
Surface mount shielded wirewound power inductor with 1.2µH inductance and 20% tolerance. Features a 18A DC current rating, 24A saturation current, and a low 0.0047Ω DCR. Operates within a -55°C to 150°C temperature range. This component is designed for high-current applications and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1040-1R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 18A |
| DC Current | 18A |
| DC Resistance (DCR) | 4.7mR |
| Depth | 10.5mm |
| Height | 0.165inch |
| Inductance | 1.2uH |
| Length | 11.8mm |
| Max DC Current | 18A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-1R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.