
The SRP1040-R36M is a shielded surface mount fixed inductor from Bourns with a ferrite core material and a maximum DC current rating of 28A. It has a nonstandard package case and is available in a tape and reel packaging with 900 pieces per reel. The inductor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Bourns SRP1040-R36M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1040-R36M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Length | 11.8mm |
| Max DC Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-R36M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
