
The SRP1040-R50M is a shielded surface mount inductor with a ferrite core and 500nH inductance. It has a maximum DC current rating of 23A and operates over a temperature range of -55°C to 150°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and features a termination type of SMD/SMT.
Sign in to ask questions about the Bourns SRP1040-R50M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1040-R50M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.9mR |
| Height | 4.2mm |
| Inductance | 500nH |
| Length | 11.8mm |
| Max DC Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-R50M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
