
The SRP1040-R68M is a shielded surface mount inductor with a ferrite core and 680nH inductance. It has a maximum DC current rating of 23A and operates within a temperature range of -55°C to 150°C. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and suitable for surface mount applications.
Bourns SRP1040-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.4mR |
| Depth | 10.5mm |
| Height | 4.2mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 11.8mm |
| Max DC Current | 23A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Series | SRP1040 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1040-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
