The Bourns SRP1040VA-150M is a shielded general purpose inductor with a nominal inductance of 15uH and a maximum rated current of 7A. It has a DC resistance of 0.05ohm and a self resonance frequency of 9MHz. The inductor is designed for power applications and has a quality factor of at least 20. It is available in a 10x10mm package with a height of 3.8mm, suitable for surface mount applications. The inductor operates over a temperature range of -55 to 180 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns SRP1040VA-150M technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.05 |
| Rated Current-Max | 7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 9 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.