The SRP1040VA-1R0M is a surface mount, general purpose inductor with a nominal inductance of 1uH and a maximum rated current of 27A. It has a dual-ended terminal placement and is shielded for reduced electromagnetic interference. The inductor operates over a temperature range of -55 to 180 degrees Celsius. It is designed for use as a power inductor in various applications.
Checking distributor stock and pricing after the page loads.
Bourns SRP1040VA-1R0M technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00307 |
| Rated Current-Max | 27 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 44 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.