The SRP1040VA-3R3M is a shielded general purpose inductor from Bourns, with a nominal inductance of 3.3uH and a maximum rated current of 15A. It has a tolerance of 20% and is designed for power inductor applications. The inductor is available in a 10x10x3.8mm package with dual ended terminals. It operates over a temperature range of -55 to 180 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Bourns SRP1040VA-3R3M technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0118 |
| Rated Current-Max | 15 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.