The SRP1040VA-5R6M is a general purpose inductor from Bourns with a nominal inductance of 5.6uH and a maximum operating temperature of 180 degrees Celsius. It has a dual ended terminal placement and is a surface mount component with a package size of 10x10x3.8mm. The inductor is shielded and has a minimum operating temperature of -55 degrees Celsius. It has a DC resistance of 0.0175 ohms and a self resonance frequency of 14 MHz. The inductor is rated for a maximum current of 12A and has a quality factor of at least 15 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
Bourns SRP1040VA-5R6M technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 5.6 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0175 |
| Rated Current-Max | 12 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 14 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.