The SRP1040VA-6R8M is a surface mount fixed inductor from Bourns with a nominal inductance of 6.8uH and a maximum rated current of 10.5A. It has a tolerance of 20% and is shielded. The inductor is designed for power applications and has a self-resonance frequency of 12. It operates over a temperature range of -55°C to 180°C.
Checking distributor stock and pricing after the page loads.
Bourns SRP1040VA-6R8M technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0223 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 12 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.