Inductor Power Shielded Wirewound 0.2uH 20% 1MHz Ferrite 30A 0.00065Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Inductance | 200nH |
| Max DC Current | 40A |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SRP1050 |
| Termination | SMD/SMT |
| RoHS | Compliant |