
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 10A RMS current rating and 16A saturation current, with a low 15mΩ DC resistance. Operates across a wide temperature range from -55°C to 150°C. Designed with a ferrite core for efficient power applications.
Bourns SRP1235-4R7M technical specifications.
| Package/Case | 1235 |
| Core Material | Ferrite |
| Current | 38.5A |
| Current Rating | 16A |
| DC Resistance (DCR) | 15mR |
| Depth | 13.5mm |
| Height | 3.7mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Max DC Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 16MHz |
| Series | SRP1235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1235-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
