
Surface mount shielded wirewound power inductor with 100nH inductance and 20% tolerance. Features a ferrite core, 43A RMS current rating, and 56A saturation current. Operates across a wide temperature range from -55°C to 150°C with a low DC resistance of 960mR. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Bourns SRP1235-R10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1235-R10M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 960mR |
| Depth | 13.5mm |
| Height | 3.7mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Max DC Current | 43A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 43A |
| RoHS Compliant | Yes |
| Saturation Current | 56A |
| Self Resonant Frequency | 105MHz |
| Series | SRP1235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1235-R10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
