
The SRP1235-R67M is a shielded surface mount inductor with a core material of ferrite and a DC resistance of 2.5 milliohms. It has an inductance of 670 nanohenries and a self resonant frequency of 72 megahertz. The inductor is rated for a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is RoHS compliant and has a tolerance of 20 percent. The SRP1235-R67M is available in a nonstandard package with a height of 3.7 millimeters and a width of 13.9 millimeters.
Sign in to ask questions about the Bourns SRP1235-R67M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1235-R67M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Height | 3.7mm |
| Inductance | 670nH |
| Length | 13.9mm |
| Max DC Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 72MHz |
| Series | SRP1235 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1235-R67M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
