
Surface mount power inductor featuring 2.2µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound component utilizes a ferrite and carbonyl powder core, offering a 16A current rating and a low 8mΩ DC resistance. It operates within a temperature range of -40°C to 150°C and has a Q factor of 20 at 100kHz. The inductor measures 13.5mm in length, 12.5mm in width, and 3.3mm in height, supplied in tape and reel packaging.
Bourns SRP1238A-2R2M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 16A |
| DC Resistance (DCR) | 8mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Self Resonant Frequency | 25MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
