Shielded, surface mount general purpose inductor with 470nH inductance and 20% tolerance. Features a ferrite/carbonyl powder core, 1.8mΩ DC resistance, and a maximum DC current of 32A. Operates across a -40°C to 150°C temperature range and meets AEC-Q200 and RoHS standards. Dimensions are 13.5mm x 12.5mm x 3.3mm.
Sign in to ask questions about the Bourns SRP1238A-R47M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1238A-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Resistance (DCR) | 1.8mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 55A |
| Self Resonant Frequency | 80MHz |
| Series | SRP1238A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-R47M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
