
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 28A maximum DC current rating, and a low DC resistance of 2.5mR. Operates across a wide temperature range of -40°C to 150°C and meets AEC-Q200 standards. This inductor is RoHS compliant and packaged in cut tape.
Bourns SRP1238A-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 2.5mR |
| Depth | 12.5mm |
| Height | 3.3mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 15 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 28A |
| RoHS Compliant | Yes |
| Saturation Current | 49A |
| Self Resonant Frequency | 50MHz |
| Series | SRP1238A |
| Series Resistance | 2.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1238A-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
