
The SRP1245A-R20M is a surface mount inductor with a general purpose design, featuring a nominal inductance of 0.2uH and a minimum quality factor of 10. It has a maximum rated current of 52mA and a self-resonance frequency of 130. The inductor is shielded and has a DC resistance of 0.00055. It is designed for power inductor applications and has a package height of 4.8mm and a width of 12.5mm. The inductor operates within a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1245A-R20M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 13.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 4.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00055 |
| Rated Current-Max | 52 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 130 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns SRP1245A-R20M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.