The SRP1245C-R15Y is a surface mount general purpose inductor with a nominal inductance of 0.15uH and a maximum rated current of 55A. It has a self resonance frequency of 147MHz and a quality factor of at least 15. The inductor is shielded and has a DC resistance of 0.00041 ohms. It is designed for use as a power inductor and has a package height of 4.7mm and a width and length of 12.6mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.6 |
| Tolerance | 30 |
| Package Width | 12.6 |
| Package Height | 4.7 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.00041 |
| Rated Current-Max | 55 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 147 |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |