
Surface mount shielded wirewound power inductor with 680nH inductance and 20% tolerance. Features a 34A DC current rating, 54A saturation current, and low 1.7mΩ DCR. Operates from -55°C to 150°C and is supplied on tape and reel.
Bourns SRP1250-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Current | 34A |
| DC Resistance (DCR) | 1.7mR |
| Depth | 13.5mm |
| Height | 5.2mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 13.9mm |
| Material | Ferrite |
| Max DC Current | 34A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 34A |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 100kHz |
| Saturation Current | 54A |
| Series | SRP1250 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1250-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
