
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 30A DC current rating, 48A saturation current, and a low 2.3mΩ DC resistance. Operates from -40°C to 150°C and meets AEC-Q200 standards. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 30A |
| DC Resistance (DCR) | 2.3mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 30A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| Saturation Current | 48A |
| Self Resonant Frequency | 45MHz |
| Series | SRP1265A |
| Series Resistance | 2.3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
