
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, designed for automotive applications. Features a carbonyl powder core, 22A current rating, and low 4.2mΩ DCR. Operates across a wide temperature range of -40°C to 150°C, with a saturation current of 37A and a self-resonant frequency of 23MHz. Packaged in cut tape for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1265A-2R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 22A |
| DC Current | 22A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 0.531inch |
| Max DC Current | 22A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 22A |
| RoHS Compliant | Yes |
| Saturation Current | 37A |
| Self Resonant Frequency | 23MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-2R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
