
Shielded, general-purpose fixed inductor featuring 47µH inductance with a 20% tolerance. This surface-mount component utilizes a carbonyl powder core and offers a 6.5A current rating with a saturation current of 9.5A. It operates within a temperature range of -40°C to 150°C and has a DC resistance of 90mΩ. The inductor is AEC-Q200 qualified and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1265A-470M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| Current Rating | 6.5A |
| DC Resistance (DCR) | 90mR |
| Depth | 12.5mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 6.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 6.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.5A |
| Self Resonant Frequency | 4MHz |
| Series | SRP1265A |
| Series Resistance | 90mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-470M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
