
Shielded, general-purpose inductor with 4.7µH inductance and 20% tolerance. Features a carbonyl powder core and a maximum DC current rating of 13.5A. Surface mountable with a low DC resistance of 8.4mΩ. Operates across a wide temperature range of -40°C to 150°C and is AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1265A-4R7M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| Current Rating | 13.5A |
| DC Current | 13.5A |
| DC Resistance (DCR) | 8.4mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Height - Seated (Max) | 0.252inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.531inch |
| Max DC Current | 13.5A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 13.5A |
| RoHS Compliant | Yes |
| Saturation Current | 28A |
| Self Resonant Frequency | 17MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-4R7M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
