Surface mount shielded wirewound power inductor with 220nH inductance and 20% tolerance. Features a carbonyl powder core, 53A maximum DC current rating, and 0.6mΩ DC resistance. Operates within a -40°C to 150°C temperature range and is AEC-Q200 qualified. 14mm length, 12.8mm depth, and 6.2mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1265A-R22M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Carbonyl Powder |
| DC Resistance (DCR) | 0.6mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Inductance | 220nH |
| Inductance Tolerance | 20% |
| Length | 14mm |
| Max DC Current | 53A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 53A |
| RoHS Compliant | Yes |
| Saturation Current | 112A |
| Self Resonant Frequency | 130MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-R22M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.