
Surface mount general purpose inductor featuring a carbonyl powder core for high current applications. Offers 360nH inductance with a 20% tolerance, rated for up to 45A DC/RMS current and a saturation current of 66A. Designed with a shielded construction, this component operates from -40°C to 150°C and has a low DC resistance of 0.9mR. The package dimensions are 13.5mm (L) x 12.5mm (W) x 6.2mm (H), with a nonstandard package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1265A-R36M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite, Carbonyl Powder |
| DC Current | 45A |
| DC Resistance (DCR) | 0.9mR |
| Depth | 12.8mm |
| Height | 6.2mm |
| Inductance | 360nH |
| Inductance Tolerance | 20% |
| Length | 13.5mm |
| Max DC Current | 45A |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 45A |
| RoHS Compliant | Yes |
| Saturation Current | 66A |
| Self Resonant Frequency | 80MHz |
| Series | SRP1265A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1265A-R36M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
