
Shielded, surface mount general purpose inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 32A RMS current rating, and 50A saturation current. Operating temperature range from -55°C to 125°C. Dimensions are 13.7mm length, 13.7mm width, and 7mm height. DC resistance is 2.1mΩ.
Bourns SRP1270-1R0M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 14A |
| Current Rating | 32A |
| DC Resistance (DCR) | 2.1mR |
| Depth | 12.9mm |
| Height | 7mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Length | 13.7mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 50A |
| Self Resonant Frequency | 45MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
