
Shielded, surface mount general purpose inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 18A RMS current rating, and 35A saturation current. Operates across a -55°C to 125°C temperature range with a DC resistance of 6.6mΩ. Dimensions are 13.7mm length, 13.7mm width, and 7mm height.
Bourns SRP1270-3R3M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 41A |
| Current Rating | 18A |
| DC Resistance (DCR) | 6.6mR |
| Depth | 13.7mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Length | 0.539inch |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 35A |
| Self Resonant Frequency | 20MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
