
Shielded, surface-mount general-purpose inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 15A RMS current rating, and 30A saturation current. Operates from -55°C to 125°C with a low DC resistance of 11.2mΩ. Packaged in a 1270 case size, measuring 13.7mm width, 12.9mm depth, and 7mm height.
Bourns SRP1270-4R7M technical specifications.
| Package/Case | 1270 |
| Core Material | Ferrite |
| Current | 35A |
| Current Rating | 15A |
| DC Resistance (DCR) | 11.2mR |
| Depth | 12.9mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.539inch |
| Max DC Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| Saturation Current | 30A |
| Self Resonant Frequency | 15MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
