
Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance. Features a 14A current rating, 26.5A saturation current, and 10mΩ DC resistance. Operates across a -55°C to 125°C temperature range, with a self-resonant frequency of 13MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1270-5R6M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1270-5R6M technical specifications.
| Package/Case | 1270 |
| Core Material | Ferrite |
| Current Rating | 14A |
| DC Resistance (DCR) | 10mR |
| Depth | 12.9mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 5.6uH |
| Length | 0.539inch |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 26.5A |
| Self Resonant Frequency | 13MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-5R6M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.