
Shielded, surface mount general purpose inductor with 8.2µH inductance and 20% tolerance. Features a ferrite core, 11A current rating, and 15.5mΩ DC resistance. Operates from -55°C to 125°C with a saturation current of 17A. Packaged in a 1270 case size with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns SRP1270-8R2M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns SRP1270-8R2M technical specifications.
| Package/Case | 1270 |
| Core Material | Ferrite |
| Current Rating | 11A |
| DC Resistance (DCR) | 15.5mR |
| Depth | 12.9mm |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Inductance | 8.2uH |
| Inductance Tolerance | 20% |
| Length | 0.539inch |
| Max DC Current | 11A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 11A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 11MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-8R2M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
