
The SRP1270-R47M is a shielded surface mount inductor with a ferrite core and 470nH inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is RoHS compliant and has a self resonant frequency of 85MHz. It is available in a nonstandard package with a package quantity of 400 and is packaged in tape and reel. The inductor has a maximum DC current of 41A and a saturation current of 65A.
Checking distributor stock and pricing after the page loads.
Bourns SRP1270-R47M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.2mR |
| Depth | 12.9mm |
| Height | 7mm |
| Inductance | 470nH |
| Length | 13.7mm |
| Max DC Current | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 65A |
| Self Resonant Frequency | 85MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
