
The SRP1270-R68M is a shielded ferrite inductor with a DC resistance of 1.6 milliohms and an inductance of 680 nanohenries. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The inductor is packaged in a nonstandard case and is available on tape and reel. It is RoHS compliant and has a self resonant frequency of 65 megahertz.
Bourns SRP1270-R68M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.6mR |
| Depth | 12.9mm |
| Height | 7mm |
| Inductance | 680nH |
| Length | 13.7mm |
| Max DC Current | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 60A |
| Self Resonant Frequency | 65MHz |
| Series | SRP1270 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 13.7mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns SRP1270-R68M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
